


2016495000 | |
|---|---|
DigiKey Part Number | WM25214TR-ND - Tape & Reel (TR) WM25214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2016495000 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2016495000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 25 | 0,63400 Kč | 15,85 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,57350 Kč | 57,35 Kč |
| 250 | 0,53724 Kč | 134,31 Kč |
| 500 | 0,51138 Kč | 255,69 Kč |
| 1 000 | 0,48698 Kč | 486,98 Kč |
| 2 500 | 0,45640 Kč | 1 141,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,38923 Kč | 6 616,91 Kč |
| 34 000 | 0,37064 Kč | 12 601,76 Kč |
| 51 000 | 0,36018 Kč | 18 369,18 Kč |
| 85 000 | 0,34743 Kč | 29 531,55 Kč |
| 119 000 | 0,33928 Kč | 40 374,32 Kč |
| 170 000 | 0,33085 Kč | 56 244,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


