


2016480020 | |
|---|---|
DigiKey Part Number | WM25212TR-ND - Tape & Reel (TR) WM25212CT-ND - Cut Tape (CT) WM25212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480020 |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,75700 Kč | 107,57 Kč |
| 25 | 10,07880 Kč | 251,97 Kč |
| 50 | 9,59460 Kč | 479,73 Kč |
| 100 | 9,13780 Kč | 913,78 Kč |
| 250 | 8,56400 Kč | 2 141,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 7,25432 Kč | 4 280,05 Kč |
| 1 180 | 6,90770 Kč | 8 151,09 Kč |
| 1 770 | 6,71285 Kč | 11 881,74 Kč |
| 2 950 | 6,47521 Kč | 19 101,87 Kč |
| 4 130 | 6,32332 Kč | 26 115,31 Kč |
| 5 900 | 6,16618 Kč | 36 380,46 Kč |
| 14 750 | 5,78040 Kč | 85 260,90 Kč |
| 29 500 | 5,50478 Kč | 162 391,01 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











