Parametric Equivalent
Parametric Equivalent

2016472091 | |
|---|---|
DigiKey Part Number | 900-2016472091-ND |
Manufacturer | |
Manufacturer Product Number | 2016472091 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 1,72266 Kč | 11 025,02 Kč |
| Unit Price without VAT: | 1,72266 Kč |
|---|---|
| Unit Price with VAT: | 2,08442 Kč |



