2016472052 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,99956 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,39313 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,62912 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,67351 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,49497 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,93889 Kč
Datasheet
5 Rectangular Connectors - Housings Receptacle Red 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016472052

DigiKey Part Number
900-2016472052-ND
Manufacturer
Manufacturer Product Number
2016472052
Description
SPOT-ON 1.5 W/B SINGLE REC HSG R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Red 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016472052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 0001,85615 Kč25 986,10 Kč
Unit Price without VAT:1,85615 Kč
Unit Price with VAT:2,24594 Kč