


2016472040 | |
|---|---|
DigiKey Part Number | WM25211-ND |
Manufacturer | |
Manufacturer Product Number | 2016472040 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2250522041 | Molex | 7 500 | 900-2250522041-ND | 4,38000 Kč | Parametric Equivalent |
| 10155056-0401LF | Amphenol CS (FCI) | 8 874 | 609-10155056-0401LF-ND | 3,13000 Kč | Parametric Equivalent |
| ZNDP-04V-A-S | JST Sales America Inc. | 939 | 455-ZNDP-04V-A-S-ND | 4,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 Kč | 4,13 Kč |
| 10 | 3,49100 Kč | 34,91 Kč |
| 25 | 3,28080 Kč | 82,02 Kč |
| 50 | 3,12340 Kč | 156,17 Kč |
| 100 | 2,97320 Kč | 297,32 Kč |
| 250 | 2,78548 Kč | 696,37 Kč |
| 500 | 2,65256 Kč | 1 326,28 Kč |
| 1 000 | 2,52568 Kč | 2 525,68 Kč |
| 2 500 | 2,36742 Kč | 5 918,55 Kč |
| Unit Price without VAT: | 4,13000 Kč |
|---|---|
| Unit Price with VAT: | 4,99730 Kč |

