
2016450360 | |
|---|---|
DigiKey Part Number | 900-2016450360TR-ND - Tape & Reel (TR) 900-2016450360CT-ND - Cut Tape (CT) 900-2016450360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016450360 |
Description | CONN HEADER SMD 36POS 1.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016450360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,91200 Kč | 319,12 Kč |
| 25 | 29,90800 Kč | 747,70 Kč |
| 50 | 28,47640 Kč | 1 423,82 Kč |
| 100 | 27,11450 Kč | 2 711,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 24,38244 Kč | 10 972,10 Kč |
| 900 | 23,21862 Kč | 20 896,76 Kč |
| 1 350 | 22,56404 Kč | 30 461,45 Kč |
| 2 250 | 21,76560 Kč | 48 972,60 Kč |
| 3 150 | 21,25542 Kč | 66 954,57 Kč |
| 4 500 | 20,72756 Kč | 93 274,02 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |











