1 Position Terminal Block Gray Universal Clamp 30.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Gray Universal Clamp 30.4mm
Molex - Product Spotlight - High-Current Universal-Clamp Terminal Blocks

2016061630

DigiKey Part Number
WM17298-ND
Manufacturer
Manufacturer Product Number
2016061630
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Universal Clamp 30.4mm
Datasheet
 Datasheet
EDA/CAD Models
2016061630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Universal Clamp
Mounting Type
DIN Rail or Panel Mount
Number of Positions
1
Number of Levels
1
Terminal - Width
30.4mm
Termination Style
Screw
Voltage - UL
1000 V
Wire Gauge or Range - AWG
1/0-2 AWG
Wire Gauge or Range - mm²
33.6-300mm²
Features
-
Housing Color
Gray
Length
4.157" (105.60mm)
Height (Max)
2.559" (65.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 36 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1891,37000 Kč891,37 Kč
10647,09500 Kč6 470,95 Kč
25584,63480 Kč14 615,87 Kč
60539,77467 Kč32 386,48 Kč
120512,58217 Kč61 509,86 Kč
300485,51507 Kč145 654,52 Kč
Manufacturers Standard Package
Unit Price without VAT:891,37000 Kč
Unit Price with VAT:1 078,55770 Kč

Other Suppliers on DigiKey

36In Stock
Ships from WEC