


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Screw | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 4/0-6 AWG | |
Wire Gauge or Range - mm² | 13.3-107mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.685" (93.60mm) | |
Height (Max) | 2.205" (56.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,83000 Kč | 610,83 Kč |
| 10 | 439,36200 Kč | 4 393,62 Kč |
| 25 | 394,39280 Kč | 9 859,82 Kč |
| 90 | 349,63067 Kč | 31 466,76 Kč |
| 180 | 332,36100 Kč | 59 824,98 Kč |
| 270 | 324,05670 Kč | 87 495,31 Kč |
| 540 | 312,40046 Kč | 168 696,25 Kč |
| Unit Price without VAT: | 610,83000 Kč |
|---|---|
| Unit Price with VAT: | 739,10430 Kč |

