




2016061610 | |
|---|---|
DigiKey Part Number | WM17296-ND |
Manufacturer | |
Manufacturer Product Number | 2016061610 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Universal Clamp 19.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016061610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 19.2mm | |
Termination Style | Screw | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 13.3-53mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.248" (82.50mm) | |
Height (Max) | 1.902" (48.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,68000 Kč | 384,68 Kč |
| 10 | 274,40200 Kč | 2 744,02 Kč |
| 25 | 244,49240 Kč | 6 112,31 Kč |
| 50 | 226,64400 Kč | 11 332,20 Kč |
| 120 | 209,07008 Kč | 25 088,41 Kč |
| 360 | 193,27900 Kč | 69 580,44 Kč |
| 600 | 187,79422 Kč | 112 676,53 Kč |
| 1 080 | 182,62991 Kč | 197 240,30 Kč |
| Unit Price without VAT: | 384,68000 Kč |
|---|---|
| Unit Price with VAT: | 465,46280 Kč |

