


2016060680 | |
|---|---|
DigiKey Part Number | WM17294-ND |
Manufacturer | |
Manufacturer Product Number | 2016060680 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Universal Clamp 51.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 51.5mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-2 AWG | |
Wire Gauge or Range - mm² | 53-500mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.740" (95.00mm) | |
Height (Max) | 2.319" (58.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,74000 Kč | 1 475,74 Kč |
| 10 | 1 087,67500 Kč | 10 876,75 Kč |
| 25 | 991,39120 Kč | 24 784,78 Kč |
| 50 | 935,58260 Kč | 46 779,13 Kč |
| 100 | 891,66330 Kč | 89 166,33 Kč |
| Unit Price without VAT: | 1 475,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,64540 Kč |

