1 Position Terminal Block Gray Universal Clamp 37.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Gray Universal Clamp 37.5mm
Molex - Product Spotlight - High-Current Universal-Clamp Terminal Blocks

2016060640

DigiKey Part Number
WM17292-ND
Manufacturer
Manufacturer Product Number
2016060640
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Universal Clamp 37.5mm
Datasheet
 Datasheet
EDA/CAD Models
2016060640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Universal Clamp
Mounting Type
Direct Mount
Number of Positions
1
Number of Levels
1
Terminal - Width
37.5mm
Termination Style
Screw
Voltage - UL
600 V
Wire Gauge or Range - AWG
500MCM (kcmil)-2 AWG
Wire Gauge or Range - mm²
53-500mm²
Features
-
Housing Color
Gray
Length
5.118" (130.00mm)
Height (Max)
2.638" (67.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1953,52000 Kč953,52 Kč
10693,43800 Kč6 934,38 Kč
25627,22720 Kč15 680,68 Kč
60579,74783 Kč34 784,87 Kč
120550,99975 Kč66 119,97 Kč
300548,24377 Kč164 473,13 Kč
Manufacturers Standard Package
Unit Price without VAT:953,52000 Kč
Unit Price with VAT:1 153,75920 Kč