


2016060630 | |
|---|---|
DigiKey Part Number | WM17291-ND |
Manufacturer | |
Manufacturer Product Number | 2016060630 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Universal Clamp 29.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 (Mate), 2 (Input) | |
Terminal - Width | 29.5mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-2 AWG | |
Wire Gauge or Range - mm² | 53-500mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.740" (95.00mm) | |
Height (Max) | 2.319" (58.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,28000 Kč | 662,28 Kč |
| 10 | 477,30600 Kč | 4 773,06 Kč |
| 25 | 429,03960 Kč | 10 725,99 Kč |
| 90 | 381,09967 Kč | 34 298,97 Kč |
| 180 | 362,63428 Kč | 65 274,17 Kč |
| 270 | 353,75796 Kč | 95 514,65 Kč |
| 540 | 341,31122 Kč | 184 308,06 Kč |
| Unit Price without VAT: | 662,28000 Kč |
|---|---|
| Unit Price with VAT: | 801,35880 Kč |

