


2016060620 | |
|---|---|
DigiKey Part Number | WM17287-ND |
Manufacturer | |
Manufacturer Product Number | 2016060620 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Universal Clamp 24.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 24.3mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4/0-6 AWG | |
Wire Gauge or Range - mm² | 13.3-107mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.370" (85.60mm) | |
Height (Max) | 1.929" (49.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,51000 Kč | 431,51 Kč |
| 10 | 308,44000 Kč | 3 084,40 Kč |
| 25 | 275,32560 Kč | 6 883,14 Kč |
| 50 | 255,61700 Kč | 12 780,85 Kč |
| 150 | 232,16507 Kč | 34 824,76 Kč |
| 300 | 221,32243 Kč | 66 396,73 Kč |
| 600 | 212,86443 Kč | 127 718,66 Kč |
| Unit Price without VAT: | 431,51000 Kč |
|---|---|
| Unit Price with VAT: | 522,12710 Kč |

