




2016060610 | |
|---|---|
DigiKey Part Number | WM17286-ND |
Manufacturer | |
Manufacturer Product Number | 2016060610 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Universal Clamp 17.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 17.8mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 8.3-53mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.929" (49.00mm) | |
Height (Max) | 1.693" (43.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 170,77240 Kč | 4 269,31 Kč |
| 50 | 157,58160 Kč | 7 879,08 Kč |
| 240 | 136,53425 Kč | 32 768,22 Kč |
| 480 | 130,26721 Kč | 62 528,26 Kč |
| 720 | 127,26042 Kč | 91 627,50 Kč |
| 1 200 | 124,05408 Kč | 148 864,90 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |

