
Category | Cable Type Round, Twin Axial |
Manufacturer Molex | Usage Network |
Series | Length 4.92' (1.50m) |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Cable Connectors QSFP | Wire Gauge 28 AWG |
Number of Positions 76 | Frequency - Max 56Gbps |
Connector Type Plug to Plug | Operating Temperature -20°C ~ 85°C |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 838,13000 Kč | 7 838,13 Kč |
| 20 | 6 385,75450 Kč | 127 715,09 Kč |
| Unit Price without VAT: | 7 838,13000 Kč |
|---|---|
| Unit Price with VAT: | 9 484,13730 Kč |

