
Category | Cable Type Round, Twin Axial |
Manufacturer Molex | Usage Network |
Series | Length 4.92' (1.50m) |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Cable Connectors QSFP | Wire Gauge 30 AWG |
Number of Positions 76 | Frequency - Max 56Gbps |
Connector Type Plug to Plug | Operating Temperature -20°C ~ 85°C |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 387,86000 Kč | 8 387,86 Kč |
| 20 | 6 877,10750 Kč | 137 542,15 Kč |
| Unit Price without VAT: | 8 387,86000 Kč |
|---|---|
| Unit Price with VAT: | 10 149,31060 Kč |

