Pin Contact Tin 24-26 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 24-26 AWG Crimp Stamped, Lubricated
Example of Nano-Fit Assembly

2014471400

DigiKey Part Number
900-2014471400TR-ND - Tape & Reel (TR)
900-2014471400CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2014471400
Description
NANO-FIT PLUG TML TIN LB 24-26
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-26 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped, Lubricated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,94000 Kč29,40 Kč
252,75480 Kč68,87 Kč
502,62060 Kč131,03 Kč
1002,49670 Kč249,67 Kč
2502,34000 Kč585,00 Kč
5002,22788 Kč1 113,94 Kč
1 0002,12143 Kč2 121,43 Kč
2 5001,98851 Kč4 971,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,90138 Kč28 520,70 Kč
30 0001,81066 Kč54 319,80 Kč
45 0001,75961 Kč79 182,45 Kč
75 0001,69736 Kč127 302,00 Kč
105 0001,65757 Kč174 044,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč