




2014442116 | |
|---|---|
DigiKey Part Number | WM26717-ND |
Manufacturer | |
Manufacturer Product Number | 2014442116 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442116 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441116 | Molex | 77 | WM26703-ND | 21,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,62000 Kč | 23,62 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,76960 Kč | 469,24 Kč |
| 50 | 17,87400 Kč | 893,70 Kč |
| 100 | 17,01970 Kč | 1 701,97 Kč |
| 250 | 15,95388 Kč | 3 988,47 Kč |
| 500 | 15,19188 Kč | 7 595,94 Kč |
| 1 000 | 14,46657 Kč | 14 466,57 Kč |
| 2 500 | 13,56097 Kč | 33 902,42 Kč |
| Unit Price without VAT: | 23,62000 Kč |
|---|---|
| Unit Price with VAT: | 28,58020 Kč |


