




2014442110 | |
|---|---|
DigiKey Part Number | WM26714-ND |
Manufacturer | |
Manufacturer Product Number | 2014442110 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442110 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441110 | Molex | 1 072 | WM26700-ND | 14,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 250 | 11,96804 Kč | 2 992,01 Kč |
| 500 | 11,39646 Kč | 5 698,23 Kč |
| 1 000 | 10,85198 Kč | 10 851,98 Kč |
| 2 500 | 10,17261 Kč | 25 431,53 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


