


2012010040 | |
|---|---|
DigiKey Part Number | WM25208TR-ND - Tape & Reel (TR) WM25208CT-ND - Cut Tape (CT) WM25208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2012010040 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012010040 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,46900 Kč | 104,69 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,35160 Kč | 467,58 Kč |
| 100 | 8,90320 Kč | 890,32 Kč |
| 250 | 8,34552 Kč | 2 086,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 8,54307 Kč | 4 869,55 Kč |
| 1 140 | 8,13511 Kč | 9 274,03 Kč |
| 1 710 | 7,90546 Kč | 13 518,34 Kč |
| 2 850 | 7,62558 Kč | 21 732,90 Kč |
| 3 990 | 7,44672 Kč | 29 712,41 Kč |
| 5 700 | 7,26170 Kč | 41 391,69 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


