Connector Header Surface Mount 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011970141

DigiKey Part Number
900-2011970141TR-ND - Tape & Reel (TR)
900-2011970141CT-ND - Cut Tape (CT)
900-2011970141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2011970141
Description
SPOT-ON 2.0 DR 201197 EMBSTP PKG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011970141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.354" (9.00mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,42600 Kč224,26 Kč
10019,04940 Kč1 904,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
38017,68197 Kč6 719,15 Kč
76016,83763 Kč12 796,60 Kč
1 14016,36260 Kč18 653,36 Kč
1 90015,78353 Kč29 988,71 Kč
2 66015,41332 Kč40 999,43 Kč
3 80015,03042 Kč57 115,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč