
2011260011 | |
|---|---|
DigiKey Part Number | 900-2011260011TR-ND - Tape & Reel (TR) 900-2011260011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2011260011 |
Description | FAKRA JACK R/A EMBSTP PKG KEY-Z |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2011260011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 42,50000 Kč | 1 062,50 Kč |
| 50 | 40,46740 Kč | 2 023,37 Kč |
| 100 | 38,53340 Kč | 3 853,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,65680 Kč | 9 797,04 Kč |
| 600 | 31,09803 Kč | 18 658,82 Kč |
| 900 | 30,22126 Kč | 27 199,13 Kč |
| 1 500 | 29,15167 Kč | 43 727,50 Kč |
| 2 100 | 28,46829 Kč | 59 783,41 Kč |
| 3 000 | 27,76125 Kč | 83 283,75 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


