
2011260011 | |
|---|---|
DigiKey Part Number | 900-2011260011TR-ND - Tape & Reel (TR) 900-2011260011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2011260011 |
Description | FAKRA JACK R/A EMBSTP PKG KEY-Z |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2011260011 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Phosphor Bronze |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035120 | Molex | 0 | WM25509-ND | 59,86000 Kč | Parametric Equivalent |
| 0734035360 | Molex | 0 | 900-0734035360-ND | 31,43271 Kč | Parametric Equivalent |
| 0734036090 | Molex | 0 | 900-0734036090-ND | 29,61676 Kč | Parametric Equivalent |
| 0734036510 | Molex | 0 | 900-0734036510-ND | 50,71515 Kč | Parametric Equivalent |
| 0734036810 | Molex | 0 | 900-0734036810-ND | 52,54389 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 45,02700 Kč | 450,27 Kč |
| 25 | 42,21160 Kč | 1 055,29 Kč |
| 50 | 40,19280 Kč | 2 009,64 Kč |
| 100 | 38,27190 Kč | 3 827,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,47837 Kč | 10 943,51 Kč |
| 600 | 34,73692 Kč | 20 842,15 Kč |
| 900 | 33,75741 Kč | 30 381,67 Kč |
| 1 500 | 32,56308 Kč | 48 844,62 Kč |
| 2 100 | 31,79967 Kč | 66 779,31 Kč |
| 3 000 | 31,01025 Kč | 93 030,75 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

