
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 26,21530 Kč | 7 864,59 Kč |
| 600 | 24,96382 Kč | 14 978,29 Kč |
| 900 | 24,25969 Kč | 21 833,72 Kč |
| 1 500 | 23,40129 Kč | 35 101,93 Kč |
| 2 100 | 22,85252 Kč | 47 990,29 Kč |
| Unit Price without VAT: | 26,21530 Kč |
|---|---|
| Unit Price with VAT: | 31,72051 Kč |

