SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011260006

DigiKey Part Number
900-2011260006TR-ND - Tape & Reel (TR)
900-2011260006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2011260006
Description
FAKRA JACK R/A EMBSTP PKG KEY-F
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code F
Housing Color
Brown
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
60 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 613
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,34500 Kč333,45 Kč
2531,24520 Kč781,13 Kč
5029,75000 Kč1 487,50 Kč
10028,33050 Kč2 833,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30019,45570 Kč5 836,71 Kč
60018,52653 Kč11 115,92 Kč
90018,00410 Kč16 203,69 Kč
1 50017,36681 Kč26 050,22 Kč
2 10016,95960 Kč35 615,16 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč