2011260004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 902
Unit Price: 84,83000 Kč
Datasheet

Similar


Adam Tech
In Stock: 286
Unit Price: 76,85000 Kč
Datasheet
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011260004

DigiKey Part Number
900-2011260004-ND
Manufacturer
Manufacturer Product Number
2011260004
Description
FAKRA JACK R/A EMBSTP PKG KEY-D
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code D
Housing Color
Violet
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
60 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18 000In Stock
Ships from WEC