
2011260003 | |
|---|---|
DigiKey Part Number | 900-2011260003TR-ND - Tape & Reel (TR) 900-2011260003CT-ND - Cut Tape (CT) 900-2011260003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011260003 |
Description | FAKRA JACK R/A EMBSTP PKG KEY-C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,32400 Kč | 333,24 Kč |
| 25 | 31,23680 Kč | 780,92 Kč |
| 50 | 29,74160 Kč | 1 487,08 Kč |
| 100 | 28,32210 Kč | 2 832,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 25,09240 Kč | 7 527,72 Kč |
| 600 | 23,89425 Kč | 14 336,55 Kč |
| 900 | 23,22043 Kč | 20 898,39 Kč |
| 1 500 | 22,39865 Kč | 33 597,97 Kč |
| 2 100 | 21,87340 Kč | 45 934,14 Kč |
| 3 000 | 21,33021 Kč | 63 990,63 Kč |
| 7 500 | 19,99619 Kč | 149 971,42 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



