
2010691004 | |
|---|---|
DigiKey Part Number | WM27002-ND |
Manufacturer | |
Manufacturer Product Number | 2010691004 |
Description | CDFP 16X, 25G, 30 AWG, 2.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position CDFP Plug to Plug 8.20' (2.50m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2010691004 Models |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Length 8.20' (2.50m) |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Cable Connectors CDFP | Wire Gauge 30 AWG |
Number of Positions 120 | Current - Max/Contact 1 A |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 956,62000 Kč | 9 956,62 Kč |
| 15 | 8 226,56867 Kč | 123 398,53 Kč |
| Unit Price without VAT: | 9 956,62000 Kč |
|---|---|
| Unit Price with VAT: | 12 047,51020 Kč |





