
2005010252 | |
|---|---|
DigiKey Part Number | 900-2005010252-ND |
Manufacturer | |
Manufacturer Product Number | 2005010252 |
Description | STAK50 ASSY V HDR SOLDER 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005010252 Models |
Category | Contact Length - Post 0.102" (2.60mm) |
Mfr | Insulation Height 0.949" (24.10mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 5 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A, 23A |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,50000 Kč | 63,50 Kč |
| 10 | 53,89800 Kč | 538,98 Kč |
| 100 | 45,81110 Kč | 4 581,11 Kč |
| 550 | 40,61807 Kč | 22 339,94 Kč |
| 1 100 | 38,68015 Kč | 42 548,17 Kč |
| Unit Price without VAT: | 63,50000 Kč |
|---|---|
| Unit Price with VAT: | 76,83500 Kč |


