



2004882004 | |
|---|---|
DigiKey Part Number | 900-2004882004-ND |
Manufacturer | |
Manufacturer Product Number | 2004882004 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004882004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 Kč | 12,85 Kč |
| 10 | 10,98000 Kč | 109,80 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,78920 Kč | 489,46 Kč |
| 100 | 9,32250 Kč | 932,25 Kč |
| 250 | 8,73776 Kč | 2 184,44 Kč |
| 500 | 8,32012 Kč | 4 160,06 Kč |
| 2 200 | 7,49408 Kč | 16 486,98 Kč |
| 4 400 | 7,13639 Kč | 31 400,12 Kč |
| Unit Price without VAT: | 12,85000 Kč |
|---|---|
| Unit Price with VAT: | 15,54850 Kč |


