60 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Molex Product Spot-light Video - Easy-On One Touch FFC/FPC Connectors
Easy-On One-Touch FFC/FPC Connectors

2004850560

DigiKey Part Number
900-2004850560TR-ND - Tape & Reel (TR)
900-2004850560CT-ND - Cut Tape (CT)
900-2004850560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2004850560
Description
CONN FFC VERT 60POS 0.5MM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
60 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2004850560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
60
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
Auto Lock, Push Button Release
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Natural
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1066,90000 Kč669,00 Kč
2562,70000 Kč1 567,50 Kč
5059,70160 Kč2 985,08 Kč
10056,85000 Kč5 685,00 Kč
25053,29040 Kč13 322,60 Kč
50051,53372 Kč25 766,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20046,95510 Kč56 346,12 Kč
2 40044,71645 Kč107 319,48 Kč
3 60043,45683 Kč156 444,59 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč