



2004850560 | |
|---|---|
DigiKey Part Number | 900-2004850560TR-ND - Tape & Reel (TR) 900-2004850560CT-ND - Cut Tape (CT) 900-2004850560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850560 |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850560 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 62,70000 Kč | 1 567,50 Kč |
| 50 | 59,70160 Kč | 2 985,08 Kč |
| 100 | 56,85000 Kč | 5 685,00 Kč |
| 250 | 53,29040 Kč | 13 322,60 Kč |
| 500 | 51,53372 Kč | 25 766,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 47,89449 Kč | 57 473,39 Kč |
| 2 400 | 45,61065 Kč | 109 465,56 Kč |
| 3 600 | 44,32599 Kč | 159 573,56 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



