



2002772103 | |
|---|---|
DigiKey Part Number | WM26684-ND |
Manufacturer | |
Manufacturer Product Number | 2002772103 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002772103 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002771103 | Molex | 8 510 | WM26670-ND | 0,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,95500 Kč | 69,55 Kč |
| 25 | 6,50840 Kč | 162,71 Kč |
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,90190 Kč | 590,19 Kč |
| 250 | 5,53112 Kč | 1 382,78 Kč |
| 500 | 5,26656 Kč | 2 633,28 Kč |
| 1 000 | 5,01483 Kč | 5 014,83 Kč |
| 2 500 | 4,70074 Kč | 11 751,85 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |




