

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 206396-0001 | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 911,49000 Kč | 8 911,49 Kč |
| 5 | 8 260,59400 Kč | 41 302,97 Kč |
| 10 | 7 995,45000 Kč | 79 954,50 Kč |
| 25 | 7 658,22440 Kč | 191 455,61 Kč |
| Unit Price without VAT: | 8 911,49000 Kč |
|---|---|
| Unit Price with VAT: | 10 782,90290 Kč |



