


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 179,13000 Kč | 11 179,13 Kč |
| 5 | 10 362,63800 Kč | 51 813,19 Kč |
| 10 | 10 030,09400 Kč | 100 300,94 Kč |
| Unit Price without VAT: | 11 179,13000 Kč |
|---|---|
| Unit Price with VAT: | 13 526,74730 Kč |

