



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 909,60000 Kč | 24 909,60 Kč |
| 5 | 23 092,04400 Kč | 115 460,22 Kč |
| Unit Price without VAT: | 24 909,60000 Kč |
|---|---|
| Unit Price with VAT: | 30 140,61600 Kč |

