


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.13mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 206,81000 Kč | 11 206,81 Kč |
| 5 | 10 388,30200 Kč | 51 941,51 Kč |
| 10 | 10 054,93200 Kč | 100 549,32 Kč |
| Unit Price without VAT: | 11 206,81000 Kč |
|---|---|
| Unit Price with VAT: | 13 560,24010 Kč |


