


Category | For Use With/Related Products Terminals |
Manufacturer Molex | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 467,29000 Kč | 10 467,29 Kč |
| 5 | 9 702,75600 Kč | 48 513,78 Kč |
| 10 | 9 391,37600 Kč | 93 913,76 Kč |
| Unit Price without VAT: | 10 467,29000 Kč |
|---|---|
| Unit Price with VAT: | 12 665,42090 Kč |

