



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 110,54000 Kč | 10 110,54 Kč |
| 5 | 9 372,03800 Kč | 46 860,19 Kč |
| 10 | 9 071,22000 Kč | 90 712,20 Kč |
| Unit Price without VAT: | 10 110,54000 Kč |
|---|---|
| Unit Price with VAT: | 12 233,75340 Kč |


