



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 560121-0102 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 109,61000 Kč | 19 109,61 Kč |
| 5 | 17 714,83800 Kč | 88 574,19 Kč |
| 10 | 17 146,61400 Kč | 171 466,14 Kč |
| Unit Price without VAT: | 19 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 23 122,62810 Kč |



