




2001220112 | |
|---|---|
DigiKey Part Number | WM14955-ND |
Manufacturer | |
Manufacturer Product Number | 2001220112 |
Description | GLOW WIRE MEGAFIT BACKSHLL 1=1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2001220112 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 12 |
Series | For Use With/Related Products Mega-Fit Receptacles |
Packaging Bag | Features 2 Required Per Connector |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,60160 Kč | 590,04 Kč |
| 50 | 22,47200 Kč | 1 123,60 Kč |
| 180 | 20,52672 Kč | 3 694,81 Kč |
| 360 | 19,54622 Kč | 7 036,64 Kč |
| 540 | 18,99463 Kč | 10 257,10 Kč |
| 1 080 | 18,08764 Kč | 19 534,65 Kč |
| 2 520 | 17,03829 Kč | 42 936,49 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


