




2001220104 | |
|---|---|
DigiKey Part Number | WM14951-ND |
Manufacturer | |
Manufacturer Product Number | 2001220104 |
Description | GLOW WIRE MEGAFIT BACKSHLL 1=1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2001220104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | 2 Required Per Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,32985 Kč | 26 659,70 Kč |
| Unit Price without VAT: | 13,32985 Kč |
|---|---|
| Unit Price with VAT: | 16,12912 Kč |


