Connector Backshell For Mega-Fit Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Mega-Fit Receptacles
2001220010
2001220010
Example of Mega-Fit assembly

2001220010

DigiKey Part Number
WM14948-ND
Manufacturer
Manufacturer Product Number
2001220010
Description
MEGAFIT BACKSHL HALF 10CKT 1=1PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Mega-Fit Receptacles
Datasheet
 Datasheet
EDA/CAD Models
2001220010 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
10
Series
For Use With/Related Products
Mega-Fit Receptacles
Packaging
Bag
Features
2 Required Per Connector
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,44400 Kč274,44 Kč
2525,72680 Kč643,17 Kč
5024,49620 Kč1 224,81 Kč
10023,32670 Kč2 332,67 Kč
25021,86480 Kč5 466,20 Kč
50020,82078 Kč10 410,39 Kč
1 00019,82694 Kč19 826,94 Kč
2 50018,58608 Kč46 465,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč