Socket Contact Tin 26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000963261

DigiKey Part Number
900-2000963261-ND
Manufacturer
Manufacturer Product Number
2000963261
Description
CONN TAK50 RECEPT TERMINAL SML
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 48 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96 0000,47943 Kč46 025,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,47943 Kč
Unit Price with VAT:0,58011 Kč

Other Suppliers on DigiKey

48 000In Stock
Ships from WEC