Socket Contact Tin 26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000963201

DigiKey Part Number
900-2000963201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2000963201
Description
TAK50 RECEPT TERMINAL SML
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
96 0000,45071 Kč43 268,16 Kč
Unit Price without VAT:0,45071 Kč
Unit Price with VAT:0,54536 Kč