
1736934634 | |
|---|---|
DigiKey Part Number | WM24944TR-ND - Tape & Reel (TR) WM24944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1736934634 |
Description | CONTACT SOCKET POWER 8AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1736934634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 55 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 16,17680 Kč | 404,42 Kč |
| 50 | 15,40000 Kč | 770,00 Kč |
| 100 | 14,66290 Kč | 1 466,29 Kč |
| 250 | 13,74444 Kč | 3 436,11 Kč |
| 500 | 13,08764 Kč | 6 543,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 10,97607 Kč | 19 756,93 Kč |
| 3 600 | 10,45228 Kč | 37 628,21 Kč |
| 5 400 | 10,15764 Kč | 54 851,26 Kč |
| 9 000 | 9,79836 Kč | 88 185,24 Kč |
| 12 600 | 9,56873 Kč | 120 566,00 Kč |
| 18 000 | 9,33118 Kč | 167 961,24 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




