
1732101122 | |
|---|---|
DigiKey Part Number | 900-1732101122-ND |
Manufacturer | |
Manufacturer Product Number | 1732101122 |
Description | IMPEL+ 6PX12 DAUGHTERCARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1732101122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Impel™ | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,51000 Kč | 835,51 Kč |
| 10 | 710,08900 Kč | 7 100,89 Kč |
| 44 | 639,63250 Kč | 28 143,83 Kč |
| 88 | 609,13045 Kč | 53 603,48 Kč |
| 132 | 591,96705 Kč | 78 139,65 Kč |
| 264 | 563,75174 Kč | 148 830,46 Kč |
| Unit Price without VAT: | 835,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,96710 Kč |

