




1731620338 | |
|---|---|
DigiKey Part Number | WM17907TR-ND - Tape & Reel (TR) WM17907CT-ND - Cut Tape (CT) 900-1731620338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1731620338 |
Description | CONN NANO-PITCH I/O RCPT 80P SMD |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1731620338 Models |
Category | Number of Positions 80 |
Manufacturer Molex | Mounting Type Surface Mount, Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place Cap |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,04800 Kč | 2 160,48 Kč |
| 25 | 202,52160 Kč | 5 063,04 Kč |
| 50 | 192,85400 Kč | 9 642,70 Kč |
| 100 | 185,81340 Kč | 18 581,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 168,32455 Kč | 55 547,10 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |

