80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole
1731620338
1731620338
Molex Nano-Pitch I/O Interconnect System | Digi-Key Daily

1731620338

DigiKey Part Number
WM17907TR-ND - Tape & Reel (TR)
WM17907CT-ND - Cut Tape (CT)
900-1731620338DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1731620338
Description
CONN NANO-PITCH I/O RCPT 80P SMD
Customer Reference
Detailed Description
80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1731620338 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
80
Manufacturer
Molex
Mounting Type
Surface Mount, Through Hole
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place Cap
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Nano-Pitch I/O
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1254,29000 Kč254,29 Kč
10216,04800 Kč2 160,48 Kč
25202,52160 Kč5 063,04 Kč
50192,85400 Kč9 642,70 Kč
100185,81340 Kč18 581,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
330168,32455 Kč55 547,10 Kč
Manufacturers Standard Package
Unit Price without VAT:254,29000 Kč
Unit Price with VAT:307,69090 Kč