80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole
1731620334
1731620334
Molex Nano-Pitch I/O Interconnect System | Digi-Key Daily

1731620334

DigiKey Part Number
WM20754TR-ND - Tape & Reel (TR)
WM20754CT-ND - Cut Tape (CT)
WM20754DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1731620334
Description
CONN NANO-PITCH I/O RCPT 80P SMD
Customer Reference
Detailed Description
80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1731620334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Nano-Pitch I/O
Number of Positions
80
Mounting Type
Surface Mount, Through Hole
Termination
Solder
Features
Board Guide, Pick and Place Cap
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10166,17800 Kč1 661,78 Kč
100141,23880 Kč14 123,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450138,56207 Kč62 352,93 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč